TPC-B510-853AE | |
---|---|
DigiKey Part Number | 1588-TPC-B510-853AE-ND |
Manufacturer | |
Manufacturer Product Number | TPC-B510-853AE |
Description | TOUCH PANEL COMPUTER |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Box PC | |
Core Processor | Intel® Core™ i5-8365UE 1.6GHz, 4 Core | |
Storage | Supports SATA, M.2 | |
Memory | DDR4 (8GB Installed) | |
Display Type | No Display | |
Expansion Type | mini PCIe | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel or VESA Mount | |
Operating Temperature | -10°C ~ 55°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 10, Android, Linux | |
Approval Agency | CE, cULus, FCC | |
Weight | - |