TPC-5212W-633BE | |
---|---|
DigiKey Part Number | 1588-TPC-5212W-633BE-ND |
Manufacturer | |
Manufacturer Product Number | TPC-5212W-633BE |
Description | TOUCH PANEL CTRL 21.5" HD LED LC |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Panel PC | |
Core Processor | Intel® Core™ i3-6100U 2.3GHz, 2 Core | |
Storage | Supports SATA, M.2 | |
Memory | DDR4 SODIMM (8GB Installed) | |
Display Type | 21.5" Touchscreen | |
Expansion Type | mini PCIe, PCIe | |
Features | - | |
Voltage - Supply | 24VDC | |
Mounting Type | Panel Mount | |
Operating Temperature | 0°C ~ 55°C | |
Ingress Protection | IP66 - Dust Tight, Water Resistant | |
Operating System | Supports Windows 7/10 | |
Approval Agency | CCC, CE, cULus | |
Base Product Number |