SQF-C8ME4-480GDEEM | |
---|---|
DigiKey Part Number | 1588-SQF-C8ME4-480GDEEM-ND |
Manufacturer | |
Manufacturer Product Number | SQF-C8ME4-480GDEEM |
Description | 930L-D SERIES PCIE/NVME GEN.4 X4 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 480GB NVMe PCIe M.2 M Key 3.3V |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 480GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 M Key | |
Speed - Read | 5.5GB/s | |
Speed - Write | 700MB/s | |
Voltage - Supply | 3.3V | |
Type | NVMe PCIe | |
Current - Max | - | |
Operating Temperature | 0°C ~ 70°C | |
Weight | - | |
Size / Dimension | 80.00mm x 22.00mm x 3.80mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,090.28000 | ¥1,090.28 |