SOM-2533DNCC-S8A1 | |
---|---|
DigiKey Part Number | 1588-SOM-2533DNCC-S8A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-2533DNCC-S8A1 |
Description | SMARC I3-N305 16GLPDDR5 64GEMMC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Intel® i3-N305 System On Chip (SOC) IC SMARC 3.8GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Architecture | MPU | |
Core Processor | Intel® i3-N305 | |
Flash Size | 64GB | |
RAM Size | 16GB | |
Peripherals | HDMI, LCD, LVDS, SATA | |
Connectivity | CANbus, Ethernet, I2C, I2S, MMC/SD/SDIO, PCIe, SPDIF, SPI, UART, USB | |
Speed | 3.8GHz | |
Primary Attributes | - | |
Operating Temperature | 0°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Number of I/O | 8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4,601.08000 | ¥4,601.08 |