SOM-2533BN0C-S0A1 | |
---|---|
DigiKey Part Number | 1588-SOM-2533BN0C-S0A1-ND |
Manufacturer | |
Manufacturer Product Number | SOM-2533BN0C-S0A1 |
Description | SMARC N200 4GLPDDR5 32GEMMC 2*LA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Intel® N200 System On Chip (SOC) IC SMARC 3.7GHz |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Architecture | MPU | |
Core Processor | Intel® N200 | |
Flash Size | - | |
RAM Size | 4GB | |
Peripherals | HDMI, LCD, LVDS, SATA | |
Connectivity | CANbus, Ethernet, I2C, I2S, MMC/SD/SDIO, PCIe, SPDIF, SPI, UART, USB | |
Speed | 3.7GHz | |
Primary Attributes | - | |
Operating Temperature | 0°C ~ 60°C | |
Grade | - | |
Qualification | - | |
Package / Case | Module | |
Supplier Device Package | - | |
Number of I/O | 8 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,943.41000 | ¥2,943.41 |