PCIE-1622B-BE | |
---|---|
DigiKey Part Number | PCIE-1622B-BE-ND |
Manufacturer | |
Manufacturer Product Number | PCIE-1622B-BE |
Description | PCIE CARD, 8XRS-232/422/485, W/S |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | RS-232, RS-422, RS-485 Adapter Cards PCI Express |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | RS-232, RS-422, RS-485 | |
Interface | PCI Express | |
Number of Ports | 8 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,518.81000 | ¥1,518.81 |