MIC-711D-ON3A1 | |
---|---|
DigiKey Part Number | 1588-MIC-711D-ON3A1-ND |
Manufacturer | |
Manufacturer Product Number | MIC-711D-ON3A1 |
Description | NVIDIA JETSON ORIN NANO 8G DEVEL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Box PC | |
Core Processor | ARM® Cortex®-A78AE, 6 Core | |
Storage | Supports M.2 | |
Memory | LPDDR5 (8GB Installed) | |
Display Type | No Display | |
Expansion Type | M.2, mini PCIe | |
Features | SD Card Slot (64GB) | |
Voltage - Supply | 12VDC | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Ingress Protection | - | |
Operating System | Without Operating System | |
Approval Agency | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6,106.04000 | ¥6,106.04 |