FPM-121W-P7AE | |
---|---|
DigiKey Part Number | 2084-FPM-121W-P7AE-ND |
Manufacturer | |
Manufacturer Product Number | FPM-121W-P7AE |
Description | 21.5" FULL HD SEMI-IND. MONITOR |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Touchscreen | Capacitive | |
Interface | HDMI, USB | |
Dot Pixels | 1920 x 1080 | |
Diagonal Screen Size | 21.50" (546.10mm) | |
Backlight | LED | |
Graphics Color | - | |
Display Mode | - | |
Display Type | TFT LCD |