C-PCM-24S24G-1A-1 | |
---|---|
DigiKey Part Number | 1165-C-PCM-24S24G-1A-1-ND |
Manufacturer | |
Manufacturer Product Number | C-PCM-24S24G-1A-1 |
Description | RF TXRX MOD CELL WHIP TILT CARD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Cellular HSPA, LTE, UMTS Transceiver Module 700MHz, 850MHz, 1.7GHz, 1.9GHz Whip, Tilt Card Edge |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 700MHz, 850MHz, 1.7GHz, 1.9GHz | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | USB | |
Antenna Type | Whip, Tilt | |
Utilized IC / Part | MTQ-LAT3-B02 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,937.85000 | ¥2,937.85 |