BB-USO9ML2-A | |
---|---|
DigiKey Part Number | 1165-1441-ND |
Manufacturer | |
Manufacturer Product Number | BB-USO9ML2-A |
Description | ADAPTER USB TO RS232 W/DB9 MALE |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advantech Corp | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | USB to Serial | |
Convert From (Adapter End) | USB - A 2.0 Male | |
Convert To (Adapter End) | D-Sub 09 Pos (DB9) Male | |
Interface | RS-232 | |
Features | ESD Protecting, LED Indicator | |
Utilized IC / Part | - | |
Includes | USB Cable | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,258.56000 | ¥1,258.56 |