ATSEU-077C-C6-R0 | |
---|---|
DigiKey Part Number | ATS1465-ND |
Manufacturer | |
Manufacturer Product Number | ATSEU-077C-C6-R0 |
Description | STAR HEAT SINK LED |
Customer Reference | |
Detailed Description | STAR Star LED Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥116.25000 | ¥116.25 |
10 | ¥109.80600 | ¥1,098.06 |
25 | ¥103.35160 | ¥2,583.79 |
50 | ¥96.89040 | ¥4,844.52 |
100 | ¥90.43180 | ¥9,043.18 |
250 | ¥83.97216 | ¥20,993.04 |
500 | ¥82.35732 | ¥41,178.66 |
1,000 | ¥80.74244 | ¥80,742.44 |