ATSEU-077C-C2-R0 | |
---|---|
DigiKey Part Number | ATS1479-ND |
Manufacturer | |
Manufacturer Product Number | ATSEU-077C-C2-R0 |
Description | STAR HEAT SINK LED |
Customer Reference | |
Detailed Description | STAR Star LED Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥153.44000 | ¥153.44 |
10 | ¥144.91100 | ¥1,449.11 |
25 | ¥136.38440 | ¥3,409.61 |
50 | ¥127.86120 | ¥6,393.06 |
100 | ¥119.33690 | ¥11,933.69 |
250 | ¥110.81300 | ¥27,703.25 |
500 | ¥108.68204 | ¥54,341.02 |