ATSEU-077A-C3-R0 | |
---|---|
DigiKey Part Number | ATS1486-ND |
Manufacturer | |
Manufacturer Product Number | ATSEU-077A-C3-R0 |
Description | STAR HEAT SINK LED |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | STAR Star LED Heat Sink |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Sink | |
For Use With/Related Products | LED | |
Shape | Star | |
Storage/Refrigeration Temperature | - | |
Shelf Life Start | - | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.08000 | ¥83.08 |
10 | ¥81.27700 | ¥812.77 |