ATS045045024-SF-15W | |
---|---|
DigiKey Part Number | 684-ATS045045024-SF-15W-ND |
Manufacturer | |
Manufacturer Product Number | ATS045045024-SF-15W |
Description | HEATSINK 45X45X24MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Not Included) | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.945" (24.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.39°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥79.47000 | ¥79.47 |
10 | ¥77.31200 | ¥773.12 |
100 | ¥64.42810 | ¥6,442.81 |
1,000 | ¥54.76383 | ¥54,763.83 |