ATS-TI1OP-519-C1-R0 | |
---|---|
DigiKey Part Number | 684-ATS-TI1OP-519-C1-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TI1OP-519-C1-R0 |
Description | HEATSINK TI TAS5612 AND TAS5614 |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | - | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 3.071" (78.00mm) | |
Width | 1.417" (36.00mm) | |
Diameter | - | |
Fin Height | 1.402" (35.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.20°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥52.03128 | ¥26,015.64 |