ATS-TEC40-45-001 | |
---|---|
DigiKey Part Number | 684-ATS-TEC40-45-001-ND |
Manufacturer | |
Manufacturer Product Number | ATS-TEC40-45-001 |
Description | TEC MODULE, 40X40X4.5 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 36.8W @ 27°C 4 A |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Size / Dimension | Square - 40.00mm L x 40.00mm W | |
Qmax @ Th | 36.8W @ 27°C | |
Delta Tmax @ Th | 68°C @ 27°C | |
Height | 4.50mm | |
Number of Stages | 1 | |
Current - Max | 4 A | |
Voltage - Max | 15.4 V | |
Resistance | 3.02 Ohms | |
Operating Temperature | - | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥121.90000 | ¥121.90 |
5 | ¥119.24000 | ¥596.20 |