ATS-PPS-09 | |
---|---|
DigiKey Part Number | ATS1896-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PPS-09 |
Description | HEATSINK MUSIC WR SPRING 4.42MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Spring For pushPIN™ heatsinks |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Spring | |
For Use With/Related Products | pushPIN™ heatsinks | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.56000 | ¥1.56 |
10 | ¥1.49400 | ¥14.94 |
100 | ¥1.36200 | ¥136.20 |
1,000 | ¥1.08205 | ¥1,082.05 |
5,000 | ¥1.04478 | ¥5,223.90 |
10,000 | ¥0.97015 | ¥9,701.50 |