ATS-PCBT1093 | |
---|---|
DigiKey Part Number | ATS2135-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCBT1093 |
Description | HEATSINK TO-220 COPPER |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Copper Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | TO-220 | |
Attachment Method | Bolt On and Board Mounts | |
Shape | Rectangular, Fins | |
Length | 1.252" (31.80mm) | |
Width | 0.913" (23.20mm) | |
Diameter | - | |
Fin Height | 0.041" (1.05mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 14.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 23.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.90000 | ¥11.90 |
10 | ¥11.34600 | ¥113.46 |
100 | ¥10.14900 | ¥1,014.90 |
1,000 | ¥8.35824 | ¥8,358.24 |
5,000 | ¥8.05973 | ¥40,298.65 |
10,000 | ¥7.61197 | ¥76,119.70 |