ATS-PCB1017 | |
---|---|
DigiKey Part Number | ATS2059-ND |
Manufacturer | |
Manufacturer Product Number | ATS-PCB1017 |
Description | HEATSINK TO-220/TO-202 BLACK |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220, TO-202 Aluminum Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | TO-220, TO-202 | |
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.698" (17.74mm) | |
Width | 1.750" (44.45mm) | |
Diameter | - | |
Fin Height | 0.371" (9.43mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 7.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 15.60°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.05000 | ¥8.05 |
10 | ¥7.62700 | ¥76.27 |
100 | ¥6.96080 | ¥696.08 |
1,000 | ¥5.53050 | ¥5,530.50 |
5,000 | ¥5.33979 | ¥26,698.95 |
10,000 | ¥4.95838 | ¥49,583.80 |