ATS-HP-F7L150S65W-017 | |
---|---|
DigiKey Part Number | ATS2157-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-F7L150S65W-017 |
Description | FLAT HEATPIPE 65W 3.5X11.2X150MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Flat Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Flat | |
Power - Cooling | 85.0W @ 150mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 5.906" (150.00mm) | |
Width | 0.441" (11.20mm) | |
Height | 0.138" (3.50mm) | |
Diameter | - | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.81000 | ¥32.81 |
10 | ¥31.93100 | ¥319.31 |
100 | ¥27.61370 | ¥2,761.37 |
1,000 | ¥22.43582 | ¥22,435.82 |