ATS-HP-D8L200S77W-148 | |
---|---|
DigiKey Part Number | ATS2558-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D8L200S77W-148 |
Description | ROUND HEATPIPE 78W 8X200MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 97.4W @ 200mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 7.874" (200.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.315" (8.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥59.08000 | ¥59.08 |
10 | ¥57.47700 | ¥574.77 |
30 | ¥56.21567 | ¥1,686.47 |