ATS-HP-D5L70S115W-120 | |
---|---|
DigiKey Part Number | 684-ATS-HP-D5L70S115W-120-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D5L70S115W-120 |
Description | ROUND HEATPIPE 116W 5X70MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Sintered |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 144.6W @ 70mm | |
Thermal Resistance | - | |
Wick Type | Sintered | |
Length | 2.756" (70.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.197" (5.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥52.88000 | ¥52.88 |
10 | ¥51.46600 | ¥514.66 |
30 | ¥48.60700 | ¥1,458.21 |
50 | ¥45.74680 | ¥2,287.34 |
100 | ¥42.88860 | ¥4,288.86 |
250 | ¥40.02916 | ¥10,007.29 |
500 | ¥37.16970 | ¥18,584.85 |
1,000 | ¥36.45500 | ¥36,455.00 |