ATS-HP-D4L300G20W-002 | |
---|---|
DigiKey Part Number | ATS2142-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HP-D4L300G20W-002 |
Description | ROUND HEATPIPE 20W 4X300MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Pipe Round Copper Grooved |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Thermal Solutions Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Heat Pipe | |
Attachment Method | Epoxy or Solder | |
Shape | Round | |
Power - Cooling | 27.0W @ 300mm | |
Thermal Resistance | - | |
Wick Type | Grooved | |
Length | 11.811" (300.00mm) | |
Width | - | |
Height | - | |
Diameter | 0.157" (4.00mm) OD | |
Operating Temperature | 30°C ~ 120°C | |
Features | - | |
Material | Copper | |
Platform | - | |
Working Fluid | Distilled Water | |
Minimum Bend Radius | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥98.61000 | ¥98.61 |
10 | ¥93.12200 | ¥931.22 |
100 | ¥76.69200 | ¥7,669.20 |
1,000 | ¥68.47517 | ¥68,475.17 |