ATS-FPX045045013-07-C1-R0 | |
---|---|
DigiKey Part Number | ATS36218-ND |
Manufacturer | |
Manufacturer Product Number | ATS-FPX045045013-07-C1-R0 |
Description | HEATSINK 45X45X12.7MM XCUT FP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.772" (45.00mm) | |
Width | 1.772" (45.00mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 16.97°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.93000 | ¥26.93 |
10 | ¥26.23000 | ¥262.30 |
25 | ¥25.52280 | ¥638.07 |
50 | ¥24.10400 | ¥1,205.20 |
100 | ¥22.68700 | ¥2,268.70 |
250 | ¥21.26864 | ¥5,317.16 |
450 | ¥20.55973 | ¥9,251.88 |
950 | ¥18.43292 | ¥17,511.27 |