ATS-EXL78-1220-R0 | |
---|---|
DigiKey Part Number | ATS-EXL78-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL78-1220-R0 |
Description | HEATSINK AL6063 1220X139X7.6MM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 48.032" (1220.00mm) | |
Width | 5.748" (146.00mm) | |
Diameter | - | |
Fin Height | 0.299" (7.60mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.40°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 12.00°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,339.63000 | ¥1,339.63 |
10 | ¥1,250.32500 | ¥12,503.25 |
25 | ¥1,161.01520 | ¥29,025.38 |
50 | ¥1,138.68860 | ¥56,934.43 |