ATS-EXL113-1220-R0 | |
---|---|
DigiKey Part Number | 684-ATS-EXL113-1220-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL113-1220-R0 |
Description | PCIE EXTRUSION PROFILE, AL6063 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 48.032" (1220.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 1.181" (30.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 4.50°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 10.00°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥506.79000 | ¥506.79 |
10 | ¥476.94900 | ¥4,769.49 |
25 | ¥447.14200 | ¥11,178.55 |
50 | ¥417.33060 | ¥20,866.53 |
100 | ¥402.42660 | ¥40,242.66 |