ATS-EXL110-300-R0 | |
---|---|
DigiKey Part Number | ATS-EXL110-300-R0-ND |
Manufacturer | |
Manufacturer Product Number | ATS-EXL110-300-R0 |
Description | HEATSINK AL6063 300X201X45MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Aluminum Top Mount, Extrusion |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Mount, Extrusion | |
Package Cooled | - | |
Attachment Method | Adhesive | |
Shape | Rectangular, Fins | |
Length | 11.811" (300.00mm) | |
Width | 7.874" (200.00mm) | |
Diameter | - | |
Fin Height | 1.772" (45.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 0.72°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 2.47°C/W | |
Material | ||
Material Finish | Degreased | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥788.69000 | ¥788.69 |
10 | ¥739.40600 | ¥7,394.06 |
25 | ¥690.11120 | ¥17,252.78 |
50 | ¥665.46300 | ¥33,273.15 |
100 | ¥640.81630 | ¥64,081.63 |