ATS-CPX050050006-199-C1-R0 | |
---|---|
DigiKey Part Number | ATS36045-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX050050006-199-C1-R0 |
Description | HEATSINK 50X50X6MM XCUT CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 1.969" (50.00mm) | |
Width | 1.969" (50.00mm) | |
Diameter | - | |
Fin Height | 0.236" (6.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 15.80°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥25.37000 | ¥25.37 |
10 | ¥24.69500 | ¥246.95 |
25 | ¥24.02840 | ¥600.71 |
50 | ¥22.69520 | ¥1,134.76 |
100 | ¥21.36030 | ¥2,136.03 |
250 | ¥20.02504 | ¥5,006.26 |
450 | ¥19.35744 | ¥8,710.85 |
950 | ¥17.35493 | ¥16,487.18 |