ATS-CPX025025010-137-C2-R0 | |
---|---|
DigiKey Part Number | ATS1514-ND |
Manufacturer | |
Manufacturer Product Number | ATS-CPX025025010-137-C2-R0 |
Description | HEATSINK 25X25X10MM L-TAB CP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink Assorted (BGA, LGA, CPU, ASIC...) Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | Assorted (BGA, LGA, CPU, ASIC...) | |
Attachment Method | Push Pin | |
Shape | Square, Fins | |
Length | 0.984" (25.00mm) | |
Width | 0.984" (25.00mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 18.36°C/W @ 100 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Blue Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥26.03000 | ¥26.03 |
10 | ¥25.31100 | ¥253.11 |
25 | ¥24.62600 | ¥615.65 |
50 | ¥23.25840 | ¥1,162.92 |
100 | ¥21.89060 | ¥2,189.06 |
300 | ¥20.52233 | ¥6,156.70 |
500 | ¥19.83834 | ¥9,919.17 |
1,000 | ¥17.78613 | ¥17,786.13 |