ATS-55400K-C1-R0 | |
---|---|
DigiKey Part Number | ATS1294-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55400K-C1-R0 |
Description | HEAT SINK 40MM X 40MM X 14.5MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.571" (14.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 5.10°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥80.21000 | ¥80.21 |
10 | ¥78.05900 | ¥780.59 |
25 | ¥73.72400 | ¥1,843.10 |
50 | ¥69.38600 | ¥3,469.30 |
100 | ¥65.04960 | ¥6,504.96 |
300 | ¥60.71343 | ¥18,214.03 |
500 | ¥56.37672 | ¥28,188.36 |
1,000 | ¥55.29246 | ¥55,292.46 |