ATS-55400D-C1-R0 | |
---|---|
DigiKey Part Number | ATS1277-ND |
Manufacturer | |
Manufacturer Product Number | ATS-55400D-C1-R0 |
Description | HEAT SINK 40MM X 40MM X 9.5MM |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Thermal Tape, Adhesive (Included) | |
Shape | Square, Pin Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.575" (40.00mm) | |
Diameter | - | |
Fin Height | 0.374" (9.50mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Shelf Life | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.81000 | ¥67.81 |
10 | ¥65.97400 | ¥659.74 |
25 | ¥62.30600 | ¥1,557.65 |
50 | ¥58.64100 | ¥2,932.05 |
100 | ¥54.97530 | ¥5,497.53 |
250 | ¥51.31028 | ¥12,827.57 |
500 | ¥47.64528 | ¥23,822.64 |
1,000 | ¥46.72906 | ¥46,729.06 |