ATS-1039-C1-R0 | |
---|---|
DigiKey Part Number | ATS1401-ND |
Manufacturer | |
Manufacturer Product Number | ATS-1039-C1-R0 |
Description | HEATSINK 40X38X15MM NYLONPUSHPIN |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | BGA | |
Attachment Method | Push Pin | |
Shape | Rectangular, Angled Fins | |
Length | 1.575" (40.00mm) | |
Width | 1.500" (38.10mm) | |
Diameter | - | |
Fin Height | 0.590" (15.00mm) | |
Power Dissipation @ Temperature Rise | - | |
Thermal Resistance @ Forced Air Flow | 2.50°C/W @ 300 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Green Anodized | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥140.46000 | ¥140.46 |
10 | ¥132.64100 | ¥1,326.41 |
25 | ¥124.83720 | ¥3,120.93 |
50 | ¥117.03640 | ¥5,851.82 |
100 | ¥109.23330 | ¥10,923.33 |
300 | ¥101.43123 | ¥30,429.37 |
500 | ¥99.48054 | ¥49,740.27 |