SLSD-71N200 | |
---|---|
DigiKey Part Number | SLSD-71N200-ND |
Manufacturer | |
Manufacturer Product Number | SLSD-71N200 |
Description | SENSOR PHOTODIODE 940NM BOX WIRE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 940nm 120° Box with Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 940nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | - | |
Responsivity @ nm | 0.55 A/W @ 940nm | |
Response Time | - | |
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Dark (Typ) | 3.3µA | |
Active Area | - | |
Viewing Angle | 120° | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Free Hanging | |
Package / Case | Box with Wire Leads | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥43.09216 | ¥21,546.08 |