LDPW 0003R | |
---|---|
DigiKey Part Number | 209-LDPW0003R-ND |
Manufacturer | |
Manufacturer Product Number | LDPW 0003R |
Description | PINFET SERIES, 3MHZ |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 4.5V ~ 5.5V 35mA 14-DIP Module |
Datasheet | Datasheet |
EDA/CAD Models | LDPW 0003R Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Wavelength | - | |
Voltage - Input | 4.5V ~ 5.5V | |
Current Rating (Amps) | 35mA | |
Power (Watts) | - | |
Package / Case | 14-DIP Module |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,483.86000 | ¥2,483.86 |