197-70-74-591 | |
---|---|
DigiKey Part Number | 209-197-70-74-591-ND |
Manufacturer | |
Manufacturer Product Number | 197-70-74-591 |
Description | SENSOR PHOTODIODE 830NM TO66 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Photodiode 830nm 10ns 27° |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Photonix | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 830nm | |
Color - Enhanced | Blue | |
Spectral Range | 350nm ~ 1050nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 35 A/W @ 500nm | |
Response Time | 10ns | |
Voltage - DC Reverse (Vr) (Max) | 2000 V | |
Current - Dark (Typ) | 10nA | |
Active Area | 19.63mm² | |
Viewing Angle | 27° | |
Operating Temperature | 1°C ~ 40°C | |
Mounting Type | Through Hole | |
Package / Case | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10,153.77000 | ¥10,153.77 |