MB203PDK | |
---|---|
DigiKey Part Number | MB203PDK-ND |
Manufacturer | |
Manufacturer Product Number | MB203PDK |
Description | DESIGN KIT DIP W/O PCB |
Customer Reference | |
Detailed Description | ALD500R, ALD523D Digital Voltmeter (DVM) Test and Measurement Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Test and Measurement | |
Function | Digital Voltmeter (DVM) | |
Embedded | - | |
Utilized IC / Part | ALD500R, ALD523D | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥802.90000 | ¥802.90 |