MB203LCD | |
---|---|
DigiKey Part Number | MB203LCD-ND |
Manufacturer | |
Manufacturer Product Number | MB203LCD |
Description | LCD MODULE 32 DIG 16 X 2 |
Customer Reference | |
Detailed Description | Character Display Module 5 x 8 Dots 80.00mm x 36.00mm x 11.00mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Number of Characters | 32.0 | |
Display Format | 16 x 2 | |
Character Format | 5 x 8 Dots | |
Display Type | - | |
Display Mode | - | |
Character Size | 4.35mm H x 2.95mm W | |
Outline L x W x H | 80.00mm x 36.00mm x 11.00mm | |
Viewing Area | - | |
Backlight | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Dot Size | - | |
Interface | - | |
Operating Temperature | 0°C ~ 50°C | |
Text Color | - | |
Background Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥565.47000 | ¥565.47 |
10 | ¥485.69100 | ¥4,856.91 |
100 | ¥461.40490 | ¥46,140.49 |