ALD1102PAL | |
---|---|
DigiKey Part Number | 1014-1006-ND |
Manufacturer | |
Manufacturer Product Number | ALD1102PAL |
Description | MOSFET 2P-CH 10.6V 8DIP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 10.6V 500mW Through Hole 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | ALD1102PAL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Linear Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) Matched Pair | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 10.6V | |
Current - Continuous Drain (Id) @ 25°C | - | |
Rds On (Max) @ Id, Vgs | 270Ohm @ 5V | |
Vgs(th) (Max) @ Id | 1.2V @ 10µA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 10pF @ 5V | |
Power - Max | 500mW | |
Operating Temperature | 0°C ~ 70°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-PDIP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥67.73000 | ¥67.73 |
50 | ¥54.03860 | ¥2,701.93 |
100 | ¥48.35000 | ¥4,835.00 |
500 | ¥42.66176 | ¥21,330.88 |
1,000 | ¥38.39561 | ¥38,395.61 |
2,000 | ¥35.97816 | ¥71,956.32 |