AL-SM1-9-C | |
---|---|
DigiKey Part Number | 2162-AL-SM1-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SM1-9-C |
Description | CABLE TIE HLDR DUAL SCREW #6 NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #6 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #6 | |
Size / Dimension | 0.60" L x 0.38" W x 0.27" H (15.2mm x 9.7mm x 6.9mm) | |
For Use With/Related Products | Cable Ties up to 0.200" (5.1mm) Width | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.36000 | ¥1.36 |
10 | ¥1.07100 | ¥10.71 |
100 | ¥0.79320 | ¥79.32 |
1,000 | ¥0.57409 | ¥574.09 |
5,000 | ¥0.49210 | ¥2,460.50 |
10,000 | ¥0.47842 | ¥4,784.20 |