AL-SM0-9-C | |
---|---|
DigiKey Part Number | 2162-AL-SM0-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-SM0-9-C |
Description | CABLE TIE HLDR DUAL SCREW #4 NAT |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Dual Opening Cable Tie Holder Natural Screw, #4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Dual Opening | |
Mounting Type | Screw, #4 | |
Size / Dimension | 0.60" L x 0.38" W x 0.27" H (15.2mm x 9.7mm x 6.9mm) | |
For Use With/Related Products | Cable Ties up to 0.200" (5.1mm) Width | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.10500 | ¥11.05 |
100 | ¥0.81780 | ¥81.78 |
1,000 | ¥0.59194 | ¥591.94 |
5,000 | ¥0.50739 | ¥2,536.95 |
10,000 | ¥0.49330 | ¥4,933.00 |