AL-14-50-9-C | |
---|---|
DigiKey Part Number | 2162-AL-14-50-9-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-50-9-C |
Description | CBL TIE LOCKING NAT 50LBS 1.196' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Natural 4.00" (101.60mm) 0.180" (4.57mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.25" | |
Bundle Diameter | 4.00" (101.60mm) | |
Width | 0.180" (4.57mm) | |
Length - Actual | 1.196' (364.49mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Natural | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.72340 | ¥72.34 |
300 | ¥0.62397 | ¥187.19 |
500 | ¥0.59896 | ¥299.48 |
1,000 | ¥0.52416 | ¥524.16 |
2,500 | ¥0.47421 | ¥1,185.53 |
5,000 | ¥0.44927 | ¥2,246.35 |
10,000 | ¥0.43678 | ¥4,367.80 |