AL-14-120-2-C | |
---|---|
DigiKey Part Number | 2162-AL-14-120-2-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-14-120-2-C |
Description | CBL TIE LOCKING RED 120LB 1.236' |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Red 4.06" (103.00mm) 0.300" (7.62mm) 120 lbs (54.43 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 14.75" | |
Bundle Diameter | 4.06" (103.00mm) | |
Width | 0.300" (7.62mm) | |
Length - Actual | 1.236' (376.63mm) | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 120 lbs (54.43 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Red | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥2.42780 | ¥242.78 |
300 | ¥2.17990 | ¥653.97 |
500 | ¥2.08084 | ¥1,040.42 |
1,000 | ¥1.73409 | ¥1,734.09 |
2,500 | ¥1.58544 | ¥3,963.60 |
5,000 | ¥1.48634 | ¥7,431.70 |
10,000 | ¥1.38725 | ¥13,872.50 |