AL-08-40-8-C | |
---|---|
DigiKey Part Number | 2162-AL-08-40-8-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-08-40-8-C |
Description | CBL TIE LOCKING GRAY 40LBS 8.88" |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Gray 2.38" (60.33mm) 0.140" (3.56mm) 40 lbs (18.14 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 9" | |
Bundle Diameter | 2.38" (60.33mm) | |
Width | 0.140" (3.56mm) | |
Length - Actual | 0.740' (225.43mm, 8.88") | |
Mounting Type | Free Hanging (In-Line) | |
Tensile Strength | 40 lbs (18.14 kg) | |
Features | - | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Gray | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.53050 | ¥53.05 |
300 | ¥0.45763 | ¥137.29 |
500 | ¥0.43934 | ¥219.67 |
1,000 | ¥0.38443 | ¥384.43 |
2,500 | ¥0.34784 | ¥869.60 |
5,000 | ¥0.32952 | ¥1,647.60 |
10,000 | ¥0.32230 | ¥3,223.00 |