AL-07-50-MH-0-C | |
---|---|
DigiKey Part Number | 2162-AL-07-50-MH-0-C-ND |
Manufacturer | |
Manufacturer Product Number | AL-07-50-MH-0-C |
Description | MOUNTING HOLE CABLE TIES, 50 LB, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Standard, Locking Black 1.88" (47.75mm) 0.177" (4.50mm) 50 lbs (22.68 kg) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Advanced Cable Ties, Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wire/Cable Tie Type | Standard, Locking | |
Length - Approximate | 8" | |
Bundle Diameter | 1.88" (47.75mm) | |
Width | 0.177" (4.50mm) | |
Length - Actual | 0.667' (203.20mm, 8.00") | |
Mounting Type | Screw Mount, Mounting Hole | |
Tensile Strength | 50 lbs (22.68 kg) | |
Features | UV Resistant | |
Material | Polyamide (PA66), Nylon 6/6 | |
Color | Black | |
Shelf Life | - | |
Shelf Life Start | - | |
Storage/Refrigeration Temperature | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥0.79230 | ¥79.23 |
300 | ¥0.68320 | ¥204.96 |
500 | ¥0.65596 | ¥327.98 |
1,000 | ¥0.57392 | ¥573.92 |
2,500 | ¥0.51926 | ¥1,298.15 |
5,000 | ¥0.49193 | ¥2,459.65 |
10,000 | ¥0.47828 | ¥4,782.80 |