160 BU/ 5 DS SW | |
---|---|
DigiKey Part Number | 2098-160BU/5DSSW-ND |
Manufacturer | |
Manufacturer Product Number | 160 BU/ 5 DS SW |
Description | CONN TERM RCPT 5POS SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | SSL Connector 5 Position Receptacle, Female Sockets Board to Cable/Wire Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Adels-Contact | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style | Board to Cable/Wire | |
Connector Type | Receptacle, Female Sockets | |
Number of Positions | 5 | |
Mounting Type | Board Mount | |
Termination | Screw | |
Pitch | - | |
Fastening Type | - | |
Features | - | |
Housing Color | Black | |
Wire Gauge | 0.5 ~ 2.5mm² | |
Contact Material | Brass | |
Contact Finish | - | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Operating Temperature | 100°C | |
Voltage Rating | 600V | |
Current Rating (Amps) | 16A | |
Ingress Protection | - | |
Mating Cycles | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.55000 | ¥18.55 |
10 | ¥14.03100 | ¥140.31 |
25 | ¥13.00120 | ¥325.03 |
50 | ¥11.68920 | ¥584.46 |
100 | ¥11.40510 | ¥1,140.51 |
250 | ¥9.97920 | ¥2,494.80 |
500 | ¥9.12372 | ¥4,561.86 |
1,000 | ¥8.26842 | ¥8,268.42 |
5,000 | ¥7.27049 | ¥36,352.45 |