Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | 100MB/s | |
Speed - Write | - | |
Operating Temperature | - | |
Size / Dimension | 42.40mm L x 14.95mm W x 5.35mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥135.29000 | ¥135.29 |
10 | ¥120.09700 | ¥1,200.97 |
25 | ¥114.53240 | ¥2,863.31 |
50 | ¥110.49020 | ¥5,524.51 |
100 | ¥106.58330 | ¥10,658.33 |
250 | ¥101.62060 | ¥25,405.15 |
500 | ¥98.01318 | ¥49,006.59 |