UV131-064GM | |
---|---|
DigiKey Part Number | 4670-UV131-064GM-ND |
Manufacturer | |
Manufacturer Product Number | UV131-064GM |
Description | ADATA UFD USB 3.2 2D MLC 064G 0~ |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | USB Flash Drive 64GB USB 3.2 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | 100MB/s | |
Speed - Write | - | |
Operating Temperature | - | |
Size / Dimension | 43.18mm L x 15.24mm W x 7.62mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥466.17700 | ¥4,661.77 |