Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | ||
Memory Type | - | |
Type | ||
Speed - Read | 100MB/s | |
Speed - Write | - | |
Operating Temperature | - | |
Size / Dimension | 43.18mm L x 15.24mm W x 7.62mm H | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥272.62000 | ¥272.62 |
10 | ¥256.38500 | ¥2,563.85 |
25 | ¥247.48640 | ¥6,187.16 |
50 | ¥239.66240 | ¥11,983.12 |
100 | ¥210.97120 | ¥21,097.12 |
250 | ¥205.29380 | ¥51,323.45 |