IM2S3164-128GITB5 | |
---|---|
DigiKey Part Number | 4670-IM2S3164-128GITB5-ND |
Manufacturer | |
Manufacturer Product Number | IM2S3164-128GITB5 |
Description | ADATA SATA M.2 2242 3D TLC 128G |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Solid State Drive (SSD) FLASH - NAND (TLC) 128GB SATA III M.2 Module 3.3V |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Size | 128GB | |
Memory Type | Solid State Drive (SSD) FLASH - NAND (TLC) | |
Form Factor | M.2 Module | |
Speed - Read | 560MB/s | |
Speed - Write | 480MB/s | |
Voltage - Supply | 3.3V | |
Type | SATA III | |
Current - Max | - | |
Operating Temperature | -40°C ~ 85°C | |
Weight | - | |
Size / Dimension | 42.00mm x 22.00mm x 3.60mm |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥306.14000 | ¥306.14 |
10 | ¥283.92000 | ¥2,839.20 |
25 | ¥273.78040 | ¥6,844.51 |
50 | ¥266.96140 | ¥13,348.07 |
100 | ¥233.91870 | ¥23,391.87 |
250 | ¥227.45032 | ¥56,862.58 |