AD5S480032G16-BSSB | |
---|---|
DigiKey Part Number | 4670-AD5S480032G16-BSSB-ND |
Manufacturer | |
Manufacturer Product Number | AD5S480032G16-BSSB |
Description | MODULE DDR5 SDRAM 32GB 262SODIMM |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Memory Module DDR5 SDRAM 32GB 262-SODIMM |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ADATA | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Memory Type | DDR5 SDRAM | |
Memory Size | 32GB | |
Transfer Rate (Mb/s, MT/s, MHz) | 4800 | |
Package / Case | 262-SODIMM |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,824.46000 | ¥1,824.46 |
10 | ¥1,589.63200 | ¥15,896.32 |
25 | ¥1,585.35920 | ¥39,633.98 |
40 | ¥1,542.65725 | ¥61,706.29 |